Infineon IKB40N65ES5ATMA1 IGBT, 79 A 650 V, 3-Pin PG-TO263-3

RS Stock No.: 215-6654Brand: InfineonManufacturers Part No.: IKB40N65ES5ATMA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

79 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20 V, ±30 V

Maximum Power Dissipation

230 W

Package Type

PG-TO263-3

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 198,930.00

EGP 198.93 Each (On a Reel of 1000) (ex VAT)

Infineon IKB40N65ES5ATMA1 IGBT, 79 A 650 V, 3-Pin PG-TO263-3

EGP 198,930.00

EGP 198.93 Each (On a Reel of 1000) (ex VAT)

Infineon IKB40N65ES5ATMA1 IGBT, 79 A 650 V, 3-Pin PG-TO263-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

79 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20 V, ±30 V

Maximum Power Dissipation

230 W

Package Type

PG-TO263-3

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more