Technical Document
Specifications
Brand
InfineonOutput Current
(Sink) 400mA
Input Voltage
85 → 305 V ac
AC or DC Input Voltage
AC
Dimming Operation
Yes
Maximum Output Power
300W
Application
Adapter, Commercial or Residential Lighting System, Indoor Application, LCD TV, Offline AC-DC Power Supply, Outdoor Application
Package Type
PG-DSO
Number of Pins
16
Maximum Output Voltage
2.5V
Minimum Output Voltage
0V
Current Rating
5.8mA
Power Dissipation
1W
Series
ICL5102
Country of Origin
China
EGP 527.75
EGP 105.55 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
EGP 527.75
EGP 105.55 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonOutput Current
(Sink) 400mA
Input Voltage
85 → 305 V ac
AC or DC Input Voltage
AC
Dimming Operation
Yes
Maximum Output Power
300W
Application
Adapter, Commercial or Residential Lighting System, Indoor Application, LCD TV, Offline AC-DC Power Supply, Outdoor Application
Package Type
PG-DSO
Number of Pins
16
Maximum Output Voltage
2.5V
Minimum Output Voltage
0V
Current Rating
5.8mA
Power Dissipation
1W
Series
ICL5102
Country of Origin
China