Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
45 A
Maximum Collector Emitter Voltage
1700 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
6
Maximum Power Dissipation
20 mW
Package Type
EasyPACK
Mounting Type
Through Hole
Pin Count
35
Stock information temporarily unavailable.
EGP 6,050.00
EGP 6,050.00 Each (ex VAT)
Infineon FS75R17W2E4PB11BPSA1 IGBT Module, 45 A 1700 V, 35-Pin EasyPACK, Through Hole
1
EGP 6,050.00
EGP 6,050.00 Each (ex VAT)
Infineon FS75R17W2E4PB11BPSA1 IGBT Module, 45 A 1700 V, 35-Pin EasyPACK, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
45 A
Maximum Collector Emitter Voltage
1700 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
6
Maximum Power Dissipation
20 mW
Package Type
EasyPACK
Mounting Type
Through Hole
Pin Count
35