Infineon 4kbit I2C FRAM Memory 8-Pin SOIC, FM24C04B-GTR

RS Stock No.: 215-5778Brand: InfineonManufacturers Part No.: FM24C04B-GTR
brand-logo
View all in FRAM Memory

Technical Document

Specifications

Memory Size

4kbit

Organisation

512 x 8

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

10ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

5.5 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

512

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 291,650.00

EGP 116.66 Each (In a Tube of 2500) (ex VAT)

Infineon 4kbit I2C FRAM Memory 8-Pin SOIC, FM24C04B-GTR

EGP 291,650.00

EGP 116.66 Each (In a Tube of 2500) (ex VAT)

Infineon 4kbit I2C FRAM Memory 8-Pin SOIC, FM24C04B-GTR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

4kbit

Organisation

512 x 8

Interface Type

I2C

Data Bus Width

8bit

Maximum Random Access Time

10ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

5.5 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Words

512

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more