Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
240 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
+/-20V
Maximum Power Dissipation
1.1 kW
Package Type
Module
Mounting Type
Panel Mount
Stock information temporarily unavailable.
EGP 84,776.30
EGP 8,477.63 Each (In a Tray of 10) (ex VAT)
Infineon FF200R12KE4HOSA1 IGBT Module, 240 A 1200 V Module, Panel Mount
10
EGP 84,776.30
EGP 8,477.63 Each (In a Tray of 10) (ex VAT)
Infineon FF200R12KE4HOSA1 IGBT Module, 240 A 1200 V Module, Panel Mount
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
240 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
+/-20V
Maximum Power Dissipation
1.1 kW
Package Type
Module
Mounting Type
Panel Mount