Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon FD200R12KE3HOSA1 IGBT Module, 295 A 1200 V Module, Panel Mount

RS Stock No.: 273-7368Brand: InfineonManufacturers Part No.: FD200R12KE3HOSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

295 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

1.05 kW

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 107,879.70

EGP 10,787.97 Each (In a Tray of 10) (ex VAT)

Infineon FD200R12KE3HOSA1 IGBT Module, 295 A 1200 V Module, Panel Mount

EGP 107,879.70

EGP 10,787.97 Each (In a Tray of 10) (ex VAT)

Infineon FD200R12KE3HOSA1 IGBT Module, 295 A 1200 V Module, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

295 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

1.05 kW

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more