Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
650 A
Maximum Collector Emitter Voltage
150 V
Maximum Gate Emitter Voltage
+/-20V
Maximum Power Dissipation
335 W
Package Type
Module
Mounting Type
Panel Mount
Stock information temporarily unavailable.
EGP 116,498.25
EGP 7,766.55 Each (In a Tray of 15) (ex VAT)
Infineon F3L150R07W2E3B11BOMA1 IGBT Module, 650 A 150 V Module, Panel Mount
15
EGP 116,498.25
EGP 7,766.55 Each (In a Tray of 15) (ex VAT)
Infineon F3L150R07W2E3B11BOMA1 IGBT Module, 650 A 150 V Module, Panel Mount
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMaximum Continuous Collector Current
650 A
Maximum Collector Emitter Voltage
150 V
Maximum Gate Emitter Voltage
+/-20V
Maximum Power Dissipation
335 W
Package Type
Module
Mounting Type
Panel Mount