Infineon F3L100R07W2E3B11BOMA1 IGBT Module, 117 A 650 V Module, Panel Mount

RS Stock No.: 273-7362Brand: InfineonManufacturers Part No.: F3L100R07W2E3B11BOMA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

117 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

300 W

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 90,860.85

EGP 6,057.39 Each (In a Tray of 15) (ex VAT)

Infineon F3L100R07W2E3B11BOMA1 IGBT Module, 117 A 650 V Module, Panel Mount

EGP 90,860.85

EGP 6,057.39 Each (In a Tray of 15) (ex VAT)

Infineon F3L100R07W2E3B11BOMA1 IGBT Module, 117 A 650 V Module, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

117 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

+/-20V

Maximum Power Dissipation

300 W

Package Type

Module

Mounting Type

Panel Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more