Infineon ESD112B102ELE6327XTMA1, Bi-Directional TVS Diode, 2-Pin TSLP

RS Stock No.: 110-7752PBrand: InfineonManufacturers Part No.: ESD112B102ELE6327XTMA1
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

44V

Minimum Breakdown Voltage

7V

Mounting Type

Surface Mount

Package Type

TSLP

Pin Count

2

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

1 x 0.6 x 0.26mm

Capacitance

0.4pF

Length

1mm

Height

0.26mm

Width

0.6mm

Test Current

1mA

Maximum Reverse Leakage Current

50nA

Surge Current Rating

±3A

Product details

ESD Protectors, Infineon

Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection

Transient Voltage Suppressors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon ESD112B102ELE6327XTMA1, Bi-Directional TVS Diode, 2-Pin TSLP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon ESD112B102ELE6327XTMA1, Bi-Directional TVS Diode, 2-Pin TSLP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

44V

Minimum Breakdown Voltage

7V

Mounting Type

Surface Mount

Package Type

TSLP

Pin Count

2

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

1 x 0.6 x 0.26mm

Capacitance

0.4pF

Length

1mm

Height

0.26mm

Width

0.6mm

Test Current

1mA

Maximum Reverse Leakage Current

50nA

Surge Current Rating

±3A

Product details

ESD Protectors, Infineon

Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection

Transient Voltage Suppressors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more