Technical Document
Specifications
Brand
InfineonMounting Type
Screw Mount
Package Type
Eco Block
Maximum Continuous Forward Current
130A
Peak Reverse Repetitive Voltage
1600V
Rectifier Type
General Purpose
Diode Type
Rectifier
Number of Elements per Chip
2
Stock information temporarily unavailable.
EGP 2,507.05
EGP 2,507.05 Each (ex VAT)
Infineon 1600V 130A, Dual Rectifier Diode, Eco Block DD100N16SHPSA1
Select packaging type
Standard
1
EGP 2,507.05
EGP 2,507.05 Each (ex VAT)
Infineon 1600V 130A, Dual Rectifier Diode, Eco Block DD100N16SHPSA1
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMounting Type
Screw Mount
Package Type
Eco Block
Maximum Continuous Forward Current
130A
Peak Reverse Repetitive Voltage
1600V
Rectifier Type
General Purpose
Diode Type
Rectifier
Number of Elements per Chip
2