Infineon, Motor Control Shield

RS Stock No.: 906-2874Brand: InfineonManufacturers Part No.: DCMOTORCONTRBTN8982TOBO1
brand-logo
View all in Shields For Arduino

Technical Document

Specifications

Product Name

Motor Control Shield

Kit Classification

Shield

Processor Part Number

SP001292932

For Use With

Arduino R3, XMC1100 Boot Kit

Product details

DC Motor Control Shield with BTN8982TA

The Infineon DC Motor Control Shield is a high-current motor control board compatible with both the Arduino Uno R3 (715-4081, 769-7409, 847-4897) and the Infineon XMC1100 Boot Kit (910-6835). The board is capable of driving a single bi-directional motor in full bridge configuration or two unidirectional motors in half-bridge mode and includes two BTN8982TA half-bridge driver ICs (906-3085). Control is by PWM and the driver ICs include protection against over-temperature, under-voltage, over-current and short circuits.

Compatible with Arduino Uno R3/XMC1100 Boot kit
Logic-level inputs with high frequency PWM control
Diagnostics with current sense
Adjustable Slew rate

Motor Controllers & Drivers, Infineon

Stock information temporarily unavailable.

EGP 2,893.39

EGP 2,893.39 Each (ex VAT)

Infineon, Motor Control Shield

EGP 2,893.39

EGP 2,893.39 Each (ex VAT)

Infineon, Motor Control Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Name

Motor Control Shield

Kit Classification

Shield

Processor Part Number

SP001292932

For Use With

Arduino R3, XMC1100 Boot Kit

Product details

DC Motor Control Shield with BTN8982TA

The Infineon DC Motor Control Shield is a high-current motor control board compatible with both the Arduino Uno R3 (715-4081, 769-7409, 847-4897) and the Infineon XMC1100 Boot Kit (910-6835). The board is capable of driving a single bi-directional motor in full bridge configuration or two unidirectional motors in half-bridge mode and includes two BTN8982TA half-bridge driver ICs (906-3085). Control is by PWM and the driver ICs include protection against over-temperature, under-voltage, over-current and short circuits.

Compatible with Arduino Uno R3/XMC1100 Boot kit
Logic-level inputs with high frequency PWM control
Diagnostics with current sense
Adjustable Slew rate

Motor Controllers & Drivers, Infineon