Infineon CYPD6127-48LQXIT, USB Controller, 1Mbps, USB C, 2.7 to 5.5 V, 48-Pin QFN

RS Stock No.: 273-2713Brand: InfineonManufacturers Part No.: CYPD6127-48LQXIT
View all in USB Interface ICs

Technical Document

Specifications

Data Rate

1Mbps

IC Type

Controller IC

Protocols Supported

USB C

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.7 to 5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Stock information temporarily unavailable.

EGP 762,550.00

EGP 305.02 Each (On a Reel of 2500) (ex VAT)

Infineon CYPD6127-48LQXIT, USB Controller, 1Mbps, USB C, 2.7 to 5.5 V, 48-Pin QFN

EGP 762,550.00

EGP 305.02 Each (On a Reel of 2500) (ex VAT)

Infineon CYPD6127-48LQXIT, USB Controller, 1Mbps, USB C, 2.7 to 5.5 V, 48-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Data Rate

1Mbps

IC Type

Controller IC

Protocols Supported

USB C

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

2.7 to 5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48