Infineon CYBT-343151-02 Bluetooth Chip 5

RS Stock No.: 187-7657Brand: InfineonManufacturers Part No.: CYBT-343151-02
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Class

Class 1, Class 2

Bluetooth Version

5

Maximum Output Power

9 dBm, 12dBm

Receiver Sensitivity

-96.5 dBm, -95.5dBm

Dimensions

12 x 15.5 x 1.95mm

Height

1.95mm

Length

12mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-30 °C

Width

15.5mm

Stock information temporarily unavailable.

EGP 247,570.00

EGP 495.14 Each (On a Reel of 500) (ex VAT)

Infineon CYBT-343151-02 Bluetooth Chip 5

EGP 247,570.00

EGP 495.14 Each (On a Reel of 500) (ex VAT)

Infineon CYBT-343151-02 Bluetooth Chip 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bluetooth Class

Class 1, Class 2

Bluetooth Version

5

Maximum Output Power

9 dBm, 12dBm

Receiver Sensitivity

-96.5 dBm, -95.5dBm

Dimensions

12 x 15.5 x 1.95mm

Height

1.95mm

Length

12mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-30 °C

Width

15.5mm