CY8CMBR3116-LQXI Infineon, CY8CMBR3116, 30cm 1.71 V to 5.5 V 24-Pin QFN

RS Stock No.: 273-3244Brand: InfineonManufacturers Part No.: CY8CMBR3116-LQXI
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

6mA

Maximum Output Voltage

0.6 V

Sensing Distance

30cm

Package Type

QFN

Pin Count

24

Series

CY8CMBR3116

Minimum Operating Supply Voltage

1.71 V

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 267.26

EGP 267.26 Each (ex VAT)

CY8CMBR3116-LQXI Infineon, CY8CMBR3116, 30cm 1.71 V to 5.5 V 24-Pin QFN

EGP 267.26

EGP 267.26 Each (ex VAT)

CY8CMBR3116-LQXI Infineon, CY8CMBR3116, 30cm 1.71 V to 5.5 V 24-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

6mA

Maximum Output Voltage

0.6 V

Sensing Distance

30cm

Package Type

QFN

Pin Count

24

Series

CY8CMBR3116

Minimum Operating Supply Voltage

1.71 V

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more