Technical Document
Specifications
Brand
InfineonFamily Name
CY8C9540A
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
48
Device Core
PSOC™
Data Bus Width
8 bit, 16 bit
Program Memory Size
11 kB
Maximum Frequency
24MHz
Program Memory Type
EPROM
Stock information temporarily unavailable.
EGP 67,448.46
EGP 67,448.46 Each (ex VAT)
Infineon, 8 bit, 16 bit PSoC, CY8C9540A Microcontroller, 24MHz, 11 kB EPROM, 48-Pin SSOP
1
EGP 67,448.46
EGP 67,448.46 Each (ex VAT)
Infineon, 8 bit, 16 bit PSoC, CY8C9540A Microcontroller, 24MHz, 11 kB EPROM, 48-Pin SSOP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C9540A
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
48
Device Core
PSOC™
Data Bus Width
8 bit, 16 bit
Program Memory Size
11 kB
Maximum Frequency
24MHz
Program Memory Type
EPROM