Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 67MHz, 256 kB Flash, 100-Pin TQFP

RS Stock No.: 273-3199Brand: InfineonManufacturers Part No.: CY8C5268AXI-LP047
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C52LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

67MHz

Program Memory Type

Flash

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 74,606.40

EGP 828.96 Each (In a Tray of 90) (ex VAT)

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 67MHz, 256 kB Flash, 100-Pin TQFP

EGP 74,606.40

EGP 828.96 Each (In a Tray of 90) (ex VAT)

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 67MHz, 256 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C52LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

67MHz

Program Memory Type

Flash

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more