Infineon CY8C4248LQI-BL573, 32bit ARM Cortex M0 Microcontroller, CY8C4248-BL, 48MHz, 256 kB Flash, 56-Pin QFN

RS Stock No.: 273-3193Brand: InfineonManufacturers Part No.: CY8C4248LQI-BL573
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C4248-BL

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 111,891.00

EGP 430.35 Each (In a Tray of 260) (ex VAT)

Infineon CY8C4248LQI-BL573, 32bit ARM Cortex M0 Microcontroller, CY8C4248-BL, 48MHz, 256 kB Flash, 56-Pin QFN

EGP 111,891.00

EGP 430.35 Each (In a Tray of 260) (ex VAT)

Infineon CY8C4248LQI-BL573, 32bit ARM Cortex M0 Microcontroller, CY8C4248-BL, 48MHz, 256 kB Flash, 56-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C4248-BL

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more