Infineon CY8C4147AZI-S455, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4147, 48MHz, 128 kB Flash, 64-Pin TQFP

RS Stock No.: 273-3168Brand: InfineonManufacturers Part No.: CY8C4147AZI-S455
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C4147

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 378.03

EGP 378.03 Each (ex VAT)

Infineon CY8C4147AZI-S455, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4147, 48MHz, 128 kB Flash, 64-Pin TQFP

EGP 378.03

EGP 378.03 Each (ex VAT)

Infineon CY8C4147AZI-S455, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4147, 48MHz, 128 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C4147

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more