Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4000T
Family Name
PSOC™ 4000T
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 Kbyte
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
1 Pack of 1 (ex VAT)
Infineon, 32bit ARM 32-bit Cortex-M0, PSOC™ 4000T Microcontroller, 48MHz, 32 kByte Flash, 24-Pin QFN
2
P.O.A.
1 Pack of 1 (ex VAT)
Infineon, 32bit ARM 32-bit Cortex-M0, PSOC™ 4000T Microcontroller, 48MHz, 32 kByte Flash, 24-Pin QFN
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4000T
Family Name
PSOC™ 4000T
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
32 Kbyte
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
United States