Infineon CY8C4025LQI-S411, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4025, 24MHz, 32 kB Flash, 24-Pin QFN

RS Stock No.: 273-3131Brand: InfineonManufacturers Part No.: CY8C4025LQI-S411
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C4025

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 75,180.70

EGP 153.43 Each (In a Tray of 490) (ex VAT)

Infineon CY8C4025LQI-S411, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4025, 24MHz, 32 kB Flash, 24-Pin QFN

EGP 75,180.70

EGP 153.43 Each (In a Tray of 490) (ex VAT)

Infineon CY8C4025LQI-S411, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4025, 24MHz, 32 kB Flash, 24-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C4025

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more