Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon CY8C4014PVI-422, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4014PVI, 16MHz, 16 kB Flash, 28-Pin SSOP

RS Stock No.: 194-9123Brand: InfineonManufacturers Part No.: CY8C4014PVI-422
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C4014PVI

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

2 kB

Number of PWM Units

1 x 16 bit

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Height

1.85mm

Width

5.6mm

Data Rate

400kbit/s

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

10.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 16 bit)

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 6,601.15

EGP 140.45 Each (In a Tube of 47) (ex VAT)

Infineon CY8C4014PVI-422, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4014PVI, 16MHz, 16 kB Flash, 28-Pin SSOP

EGP 6,601.15

EGP 140.45 Each (In a Tube of 47) (ex VAT)

Infineon CY8C4014PVI-422, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4014PVI, 16MHz, 16 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C4014PVI

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

2 kB

Number of PWM Units

1 x 16 bit

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Height

1.85mm

Width

5.6mm

Data Rate

400kbit/s

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

10.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 16 bit)

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more