Technical Document
Specifications
Brand
InfineonFamily Name
M8C
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PSOC™
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
24MHz
RAM Size
512 B
Number of PWM Units
2 x 8/32 bit
Number of SPI Channels
1
Typical Operating Supply Voltage
5.25 (Maximum) V
Number of I2C Channels
1
Number of UART Channels
1
Pulse Width Modulation
1 (1 x 32 bit), 1 (1 x 8 bit)
Minimum Operating Temperature
-40 °C
Dimensions
10.4 x 5.6 x 1.85mm
Instruction Set Architecture
Harvard
Width
5.6mm
Height
1.85mm
ADCs
28 x 10 bit
Length
10.4mm
Number of ADC Units
2
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
EGP 379,200.00
EGP 379.20 Each (On a Reel of 1000) (ex VAT)
1000
EGP 379,200.00
EGP 379.20 Each (On a Reel of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
M8C
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PSOC™
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
24MHz
RAM Size
512 B
Number of PWM Units
2 x 8/32 bit
Number of SPI Channels
1
Typical Operating Supply Voltage
5.25 (Maximum) V
Number of I2C Channels
1
Number of UART Channels
1
Pulse Width Modulation
1 (1 x 32 bit), 1 (1 x 8 bit)
Minimum Operating Temperature
-40 °C
Dimensions
10.4 x 5.6 x 1.85mm
Instruction Set Architecture
Harvard
Width
5.6mm
Height
1.85mm
ADCs
28 x 10 bit
Length
10.4mm
Number of ADC Units
2
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C