Infineon CY8C21534-24PVXI, 32bit PSoC Microcontroller, CY8C21534, 24MHz, 8 kB Flash, 28-Pin SSOP

RS Stock No.: 273-3081Brand: InfineonManufacturers Part No.: CY8C21534-24PVXI
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C21534

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PSoC

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 16,638.47

EGP 354.01 Each (In a Tube of 47) (ex VAT)

Infineon CY8C21534-24PVXI, 32bit PSoC Microcontroller, CY8C21534, 24MHz, 8 kB Flash, 28-Pin SSOP

EGP 16,638.47

EGP 354.01 Each (In a Tube of 47) (ex VAT)

Infineon CY8C21534-24PVXI, 32bit PSoC Microcontroller, CY8C21534, 24MHz, 8 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C21534

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PSoC

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more