Technical Document
Specifications
Brand
InfineonFamily Name
M8C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PSOC™
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
24MHz
RAM Size
256 B
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of UART Channels
1
Typical Operating Supply Voltage
5.25 (Maximum) V
Number of I2C Channels
1
Number of ADC Units
2
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (1 x 16 bit), 1 (1 x 8 bit)
Minimum Operating Temperature
-40 °C
Dimensions
4.97 x 3.98 x 1.47mm
Instruction Set Architecture
Harvard
Width
3.98mm
Height
1.47mm
ADCs
8 x 10 bit
Length
4.97mm
EGP 19,304.94
EGP 199.02 Each (In a Tube of 97) (ex VAT)
97
EGP 19,304.94
EGP 199.02 Each (In a Tube of 97) (ex VAT)
97
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
M8C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PSOC™
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
24MHz
RAM Size
256 B
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of UART Channels
1
Typical Operating Supply Voltage
5.25 (Maximum) V
Number of I2C Channels
1
Number of ADC Units
2
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (1 x 16 bit), 1 (1 x 8 bit)
Minimum Operating Temperature
-40 °C
Dimensions
4.97 x 3.98 x 1.47mm
Instruction Set Architecture
Harvard
Width
3.98mm
Height
1.47mm
ADCs
8 x 10 bit
Length
4.97mm