Technical Document
Specifications
Brand
InfineonData Rate
3Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0, USB 3.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Stock information temporarily unavailable.
EGP 2,965.54
EGP 2,965.54 Each (ex VAT)
Infineon CY7C65213-28PVXI, USB Controller, 3Mbps, USB 2.0, USB 3.0, 5.5 V, 28-Pin SSOP
1
EGP 2,965.54
EGP 2,965.54 Each (ex VAT)
Infineon CY7C65213-28PVXI, USB Controller, 3Mbps, USB 2.0, USB 3.0, 5.5 V, 28-Pin SSOP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonData Rate
3Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0, USB 3.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28