Technical Document
Specifications
Brand
InfineonMemory Size
4MB
Organisation
512K x 8
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Country of Origin
United States
P.O.A.
Infineon 4MB SPI FRAM Memory 8-Pin SOIC, CY15B104QN-50SXI
Select packaging type
Production pack (Tube)
1
P.O.A.
Infineon 4MB SPI FRAM Memory 8-Pin SOIC, CY15B104QN-50SXI
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonMemory Size
4MB
Organisation
512K x 8
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Country of Origin
United States