Infineon 1Mbit 25ns NVRAM, 16-Pin SOIC, CY14V101Q3-SFXI

RS Stock No.: 194-9093Brand: InfineonManufacturers Part No.: CY14V101Q3-SFXI
brand-logo
View all in NVRAM

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

25ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.49 x 7.59 x 2.36mm

Length

10.49mm

Width

7.59mm

Height

2.36mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

128K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 17,624.44

EGP 383.14 Each (In a Tube of 46) (ex VAT)

Infineon 1Mbit 25ns NVRAM, 16-Pin SOIC, CY14V101Q3-SFXI

EGP 17,624.44

EGP 383.14 Each (In a Tube of 46) (ex VAT)

Infineon 1Mbit 25ns NVRAM, 16-Pin SOIC, CY14V101Q3-SFXI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

25ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.49 x 7.59 x 2.36mm

Length

10.49mm

Width

7.59mm

Height

2.36mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

128K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Number of Bits per Word

8bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more