Technical Document
Specifications
Brand
InfineonOutput Current
5mA
Input Voltage
25 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
LED light engines/modules
Package Type
SOT-23-6
Number of Pins
6
Current Rating
1.1mA
Power Dissipation
160mW
Stock information temporarily unavailable.
EGP 68,940.00
EGP 22.98 Each (On a Reel of 3000) (ex VAT)
Infineon CDM10VD2XTSA1 LED Driver IC, 25 V 5mA 6-Pin SOT-23-6
3000
EGP 68,940.00
EGP 22.98 Each (On a Reel of 3000) (ex VAT)
Infineon CDM10VD2XTSA1 LED Driver IC, 25 V 5mA 6-Pin SOT-23-6
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonOutput Current
5mA
Input Voltage
25 V
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
LED light engines/modules
Package Type
SOT-23-6
Number of Pins
6
Current Rating
1.1mA
Power Dissipation
160mW