Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon BTS6163DAUMA1High Side, High Side Switch Power Switch IC 5-Pin, TO-252

RS Stock No.: 752-8277Brand: InfineonManufacturers Part No.: BTS6163D
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

50mΩ

Maximum Operating Supply Voltage

62 V

Number of Outputs

2

Maximum Operating Current

21.5A

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 6.22 x 2.3mm

Product details

PROFET Smart High-Side Power Switch, Multi-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 392.67

EGP 392.67 Each (ex VAT)

Infineon BTS6163DAUMA1High Side, High Side Switch Power Switch IC 5-Pin, TO-252
Select packaging type

EGP 392.67

EGP 392.67 Each (ex VAT)

Infineon BTS6163DAUMA1High Side, High Side Switch Power Switch IC 5-Pin, TO-252
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

50mΩ

Maximum Operating Supply Voltage

62 V

Number of Outputs

2

Maximum Operating Current

21.5A

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 6.22 x 2.3mm

Product details

PROFET Smart High-Side Power Switch, Multi-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more