Infineon BTS3118NHUMA1Low Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223

RS Stock No.: 178-7409Brand: InfineonManufacturers Part No.: BTS3118NHUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

Low Side

Power Switch Type

Low Side Switch

Switch On Resistance

240mΩ

Maximum Operating Supply Voltage

42 V

Maximum Operating Current

2.17A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 3.5 x 1.5mm

Product details

HITFET Smart Low-Side Power Switch, Infineon

The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.

Diagnosis or latch and restart protection
Easy drop in replacements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 345,440.00

EGP 86.36 Each (On a Reel of 4000) (ex VAT)

Infineon BTS3118NHUMA1Low Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223

EGP 345,440.00

EGP 86.36 Each (On a Reel of 4000) (ex VAT)

Infineon BTS3118NHUMA1Low Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

Low Side

Power Switch Type

Low Side Switch

Switch On Resistance

240mΩ

Maximum Operating Supply Voltage

42 V

Maximum Operating Current

2.17A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 3.5 x 1.5mm

Product details

HITFET Smart Low-Side Power Switch, Infineon

The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.

Diagnosis or latch and restart protection
Easy drop in replacements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more