Infineon BSP76E6433HUMA1Low Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223

RS Stock No.: 898-6876PBrand: InfineonManufacturers Part No.: BSP76 E6433
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Low Side Switch

Power Switch Topology

Low Side

Switch On Resistance

480mΩ

Maximum Operating Supply Voltage

10 V

Number of Outputs

1

Maximum Operating Current

1.4A

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+150 °C

Product details

HITFET Smart Low-Side Power Switch, Infineon

The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.

Diagnosis or latch and restart protection
Easy drop in replacements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BSP76E6433HUMA1Low Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BSP76E6433HUMA1Low Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Low Side Switch

Power Switch Topology

Low Side

Switch On Resistance

480mΩ

Maximum Operating Supply Voltage

10 V

Number of Outputs

1

Maximum Operating Current

1.4A

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+150 °C

Product details

HITFET Smart Low-Side Power Switch, Infineon

The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.

Diagnosis or latch and restart protection
Easy drop in replacements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more