Infineon BSP742RXUMA1High Side, High Side Switch Power Switch IC 8-Pin, DSO

RS Stock No.: 827-5277PBrand: InfineonManufacturers Part No.: BSP742RXUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

700mΩ

Maximum Operating Supply Voltage

34 V

Number of Outputs

1

Maximum Operating Current

0.4A

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BSP742RXUMA1High Side, High Side Switch Power Switch IC 8-Pin, DSO
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BSP742RXUMA1High Side, High Side Switch Power Switch IC 8-Pin, DSO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

700mΩ

Maximum Operating Supply Voltage

34 V

Number of Outputs

1

Maximum Operating Current

0.4A

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more