Infineon BFR360FH6765XTSA1 NPN RF Bipolar Transistor, 35 mA, 15 V, 3-Pin TSFP-3-1

RS Stock No.: 261-3954PBrand: InfineonManufacturers Part No.: BFR360FH6765XTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSFP-3-1

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BFR360FH6765XTSA1 NPN RF Bipolar Transistor, 35 mA, 15 V, 3-Pin TSFP-3-1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BFR360FH6765XTSA1 NPN RF Bipolar Transistor, 35 mA, 15 V, 3-Pin TSFP-3-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSFP-3-1

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more