Infineon BBY5503WE6327HTSA1 Varactor, 5.5pF min, 2:1 Tuning Ratio, 16V, 2-Pin SOD-323

RS Stock No.: 857-8116Brand: InfineonManufacturers Part No.: BBY55-03WE6327
brand-logo
View all in Varactor Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Application

VCO in Mobile Communication

Minimum Diode Capacitance

5.5pF

Maximum Reverse Voltage

16V

Minimum Tuning Ratio

2

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

10 V, 2 V

Dimensions

1.7 x 1.25 x 0.85mm

Height

0.85mm

Length

1.7mm

Maximum Operating Temperature

+150 °C

Width

1.25mm

Minimum Operating Temperature

-55 °C

Product details

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 45,930.00

EGP 15.31 Each (On a Reel of 3000) (ex VAT)

Infineon BBY5503WE6327HTSA1 Varactor, 5.5pF min, 2:1 Tuning Ratio, 16V, 2-Pin SOD-323

EGP 45,930.00

EGP 15.31 Each (On a Reel of 3000) (ex VAT)

Infineon BBY5503WE6327HTSA1 Varactor, 5.5pF min, 2:1 Tuning Ratio, 16V, 2-Pin SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Application

VCO in Mobile Communication

Minimum Diode Capacitance

5.5pF

Maximum Reverse Voltage

16V

Minimum Tuning Ratio

2

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

10 V, 2 V

Dimensions

1.7 x 1.25 x 0.85mm

Height

0.85mm

Length

1.7mm

Maximum Operating Temperature

+150 °C

Width

1.25mm

Minimum Operating Temperature

-55 °C

Product details

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more