Technical Document
Specifications
Brand
InfineonDiode Configuration
Common Cathode
Application
FM Radio Tuner
Number of Elements per Chip
2
Minimum Diode Capacitance
17.6pF
Maximum Reverse Voltage
18V
Minimum Tuning Ratio
2.28
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Tuning Ratio Test Condition
8V
Dimensions
2.9 x 1.3 x 0.9mm
Height
0.9mm
Length
2.9mm
Maximum Operating Temperature
+125 °C
Width
1.3mm
Minimum Operating Temperature
-55 °C
Product details
Varicap Diodes / Varactor Diodes, Infineon
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, Infineon
EGP 238.00
EGP 2.38 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
EGP 238.00
EGP 2.38 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonDiode Configuration
Common Cathode
Application
FM Radio Tuner
Number of Elements per Chip
2
Minimum Diode Capacitance
17.6pF
Maximum Reverse Voltage
18V
Minimum Tuning Ratio
2.28
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Tuning Ratio Test Condition
8V
Dimensions
2.9 x 1.3 x 0.9mm
Height
0.9mm
Length
2.9mm
Maximum Operating Temperature
+125 °C
Width
1.3mm
Minimum Operating Temperature
-55 °C
Product details
Varicap Diodes / Varactor Diodes, Infineon
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.