Infineon 70V 70mA, Rectifier & Schottky Diode, SOT-323 BAS7004WH6327XTSA1
RS Stock No.: 249-6987Brand: InfineonManufacturers Part No.: BAS7004WH6327XTSA1Distrelec Article No.: 30341135

Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-323
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Series
BAS70
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Technology
Schottky Barrier
Stock information temporarily unavailable.
EGP 10,770.00
EGP 3.59 Each (On a Reel of 3000) (ex VAT)
Infineon 70V 70mA, Rectifier & Schottky Diode, SOT-323 BAS7004WH6327XTSA1
3000
EGP 10,770.00
EGP 3.59 Each (On a Reel of 3000) (ex VAT)
Infineon 70V 70mA, Rectifier & Schottky Diode, SOT-323 BAS7004WH6327XTSA1
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-323
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Series
BAS70
Diode Configuration
Series
Rectifier Type
Schottky Diode
Diode Technology
Schottky Barrier