Infineon AIM SiC N-Channel MOSFET, 24 A, 750 V, 7-Pin PG-TO263-7 AIMBG75R090M1HXTMA1

RS Stock No.: 349-212Brand: InfineonManufacturers Part No.: AIMBG75R090M1HXTMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

750 V

Series

AIM

Package Type

PG-TO263-7

Mounting Type

Surface Mount

Pin Count

7

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 789.55

EGP 789.55 Each (ex VAT)

Infineon AIM SiC N-Channel MOSFET, 24 A, 750 V, 7-Pin PG-TO263-7 AIMBG75R090M1HXTMA1

EGP 789.55

EGP 789.55 Each (ex VAT)

Infineon AIM SiC N-Channel MOSFET, 24 A, 750 V, 7-Pin PG-TO263-7 AIMBG75R090M1HXTMA1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

750 V

Series

AIM

Package Type

PG-TO263-7

Mounting Type

Surface Mount

Pin Count

7

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more