INA RNA4902-XL 20mm I.D Needle Roller Bearing, 28mm O.D

RS Stock No.: 174-1411Brand: INAManufacturers Part No.: RNA4902-XL
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

INA

Inside Diameter

20mm

Outside Diameter

28mm

Roller Bearing Type

Needle

Race Width

13mm

Bore Type

Parallel

Static Load Rating

13600N

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

12000N

End Type

Open

Reference Speed

12000rpm

Limiting Speed

21100rpm

Fatigue Limit Load

2430N

Maximum Speed - Oil

22000rpm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,024.01

EGP 2,024.01 Each (ex VAT)

INA RNA4902-XL 20mm I.D Needle Roller Bearing, 28mm O.D

EGP 2,024.01

EGP 2,024.01 Each (ex VAT)

INA RNA4902-XL 20mm I.D Needle Roller Bearing, 28mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

INA

Inside Diameter

20mm

Outside Diameter

28mm

Roller Bearing Type

Needle

Race Width

13mm

Bore Type

Parallel

Static Load Rating

13600N

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

12000N

End Type

Open

Reference Speed

12000rpm

Limiting Speed

21100rpm

Fatigue Limit Load

2430N

Maximum Speed - Oil

22000rpm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more