Technical Document
Specifications
Brand
INARoller Diameter
90mm
Roller Length
100mm
Type
Stud
Bore Size
30mm
Static Load Rating
92000N
Dynamic Load Rating
62000N
Stock information temporarily unavailable.
EGP 33,305.60
EGP 33,305.60 Each (ex VAT)
Stud Cam Follower PWKR90-2RS-XL, 30mm ID, 90mm OD
1
EGP 33,305.60
EGP 33,305.60 Each (ex VAT)
Stud Cam Follower PWKR90-2RS-XL, 30mm ID, 90mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
INARoller Diameter
90mm
Roller Length
100mm
Type
Stud
Bore Size
30mm
Static Load Rating
92000N
Dynamic Load Rating
62000N