Technical Document
Specifications
Brand
INARoller Diameter
90mm
Roller Length
32mm
Type
Yoke
Bore Size
50mm
Static Load Rating
83000N
Dynamic Load Rating
56000N
Stock information temporarily unavailable.
EGP 21,263.14
EGP 21,263.14 Each (ex VAT)
Yoke Cam Follower NUTR50-X-A, 50mm ID, 90mm OD
1
EGP 21,263.14
EGP 21,263.14 Each (ex VAT)
Yoke Cam Follower NUTR50-X-A, 50mm ID, 90mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
INARoller Diameter
90mm
Roller Length
32mm
Type
Yoke
Bore Size
50mm
Static Load Rating
83000N
Dynamic Load Rating
56000N