Technical Document
Specifications
Brand
INAManufacturer Series
KWSE30
For Rail Width
28mm
Carriage Length
91.6mm
Carriage Width
90mm
Dynamic Load Rating
40000N
Static Load Rating
80000N
Stock information temporarily unavailable.
EGP 24,409.12
EGP 24,409.12 Each (ex VAT)
INA Linear Guide Carriage KWSE30, 40000N Dynamic Load, 28mm Rail Width
1
EGP 24,409.12
EGP 24,409.12 Each (ex VAT)
INA Linear Guide Carriage KWSE30, 40000N Dynamic Load, 28mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
INAManufacturer Series
KWSE30
For Rail Width
28mm
Carriage Length
91.6mm
Carriage Width
90mm
Dynamic Load Rating
40000N
Static Load Rating
80000N