Yoke Type Track Roller Track Roller KR16-SK-PP-A-NMT, 16mm OD

RS Stock No.: 260-0244Brand: INAManufacturers Part No.: KR16-SK-PP-A-NMT
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

INA

Roller Diameter

16mm

Type

Yoke Type Track Roller

Static Load Rating

3.45N

Dynamic Load Rating

3.2N

Stock information temporarily unavailable.

EGP 5,318.78

EGP 5,318.78 Each (ex VAT)

Yoke Type Track Roller Track Roller KR16-SK-PP-A-NMT, 16mm OD

EGP 5,318.78

EGP 5,318.78 Each (ex VAT)

Yoke Type Track Roller Track Roller KR16-SK-PP-A-NMT, 16mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Roller Diameter

16mm

Type

Yoke Type Track Roller

Static Load Rating

3.45N

Dynamic Load Rating

3.2N