Technical Document
Specifications
Brand
INABearing Inside Diameter
10mm
Bearing Unit Type
Linear Ball Bearing Unit
For Bearing Type
Closed
Housing Dimensions
26.2 x 40 x 33mm
Dynamic Load Rating
510N
Static Load Rating
370N
Housing Width
40mm
Housing Height
33mm
Housing Length
26.2mm
Series
KGHK
Stock information temporarily unavailable.
EGP 7,353.59
EGP 7,353.59 Each (ex VAT)
INA Bearing Unit KGHK10-B-PP-AS, KGHK
1
EGP 7,353.59
EGP 7,353.59 Each (ex VAT)
INA Bearing Unit KGHK10-B-PP-AS, KGHK
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
INABearing Inside Diameter
10mm
Bearing Unit Type
Linear Ball Bearing Unit
For Bearing Type
Closed
Housing Dimensions
26.2 x 40 x 33mm
Dynamic Load Rating
510N
Static Load Rating
370N
Housing Width
40mm
Housing Height
33mm
Housing Length
26.2mm
Series
KGHK