INA KGBO40-PP-AS, Bearing with

RS Stock No.: 194-7172Brand: INAManufacturers Part No.: KGBO40-PP-AS
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Brand

INA

Inside Diameter

40mm

Length

80mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Base to Centre Height

45mm

Dynamic Load Rating

6100N

Static Load Rating

4600N

Stock information temporarily unavailable.

EGP 18,628.89

EGP 18,628.89 Each (ex VAT)

INA KGBO40-PP-AS, Bearing with

EGP 18,628.89

EGP 18,628.89 Each (ex VAT)

INA KGBO40-PP-AS, Bearing with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Inside Diameter

40mm

Length

80mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Base to Centre Height

45mm

Dynamic Load Rating

6100N

Static Load Rating

4600N