INA, GS81206

RS Stock No.: 260-0092Brand: INAManufacturers Part No.: GS81206
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

INA

Inside Diameter

32mm

Outside Diameter

52mm

Roller Bearing Type

Axial Cylindrical

Race Width

4.25mm

Bore Type

Parallel

Country of Origin

Slovakia

Stock information temporarily unavailable.

EGP 9,764.80

EGP 1,952.96 Each (In a Pack of 5) (ex VAT)

INA, GS81206

EGP 9,764.80

EGP 1,952.96 Each (In a Pack of 5) (ex VAT)

INA, GS81206
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Inside Diameter

32mm

Outside Diameter

52mm

Roller Bearing Type

Axial Cylindrical

Race Width

4.25mm

Bore Type

Parallel

Country of Origin

Slovakia