Technical Document
Specifications
Brand
INAInside Diameter
20mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
7.9kN
Dynamic Load Rating
16.9kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6304
Race Type
Plain
EGP 813.01
EGP 813.01 Each (ex VAT)
1
EGP 813.01
EGP 813.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
INAInside Diameter
20mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
7.9kN
Dynamic Load Rating
16.9kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6304
Race Type
Plain