Technical Document
Specifications
Brand
INAInside Diameter
20mm
Outside Diameter
42mm
Race Width
16mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
9.4kN
Dynamic Load Rating
14.3kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
3004
Race Type
Plain
Product details
Angular Contact Ball Bearings
INA from Schaeffler angular contact ball bearings have a double row design and lip seals on both sides.
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Sealed
Suffixes
2RS - Contact seals on both sides
INA
EGP 3,974.07
EGP 3,974.07 Each (ex VAT)
1
EGP 3,974.07
EGP 3,974.07 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
INAInside Diameter
20mm
Outside Diameter
42mm
Race Width
16mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
9.4kN
Dynamic Load Rating
14.3kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
3004
Race Type
Plain
Product details
Angular Contact Ball Bearings
INA from Schaeffler angular contact ball bearings have a double row design and lip seals on both sides.
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Sealed
Suffixes
2RS - Contact seals on both sides