IMS, Jack Panel Mount SMB Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 112-2959Brand: IMSManufacturers Part No.: 111412221
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

IMS

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Body Plating

Gold

Contact Plating

Gold

Country of Origin

Germany

Product details

SMB Cable Plug

Stock information temporarily unavailable.

EGP 1,749.97

EGP 1,749.97 Each (ex VAT)

IMS, Jack Panel Mount SMB Connector, 50Ω, Solder Termination, Straight Body

EGP 1,749.97

EGP 1,749.97 Each (ex VAT)

IMS, Jack Panel Mount SMB Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IMS

Coaxial Connector Type

SMB Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Body Plating

Gold

Contact Plating

Gold

Country of Origin

Germany

Product details

SMB Cable Plug