IMI Norgren Solid State Pneumatic Sensor, IP67, 10 to 30V dc, NO Operation, M/4, with LED indicator

RS Stock No.: 192-9047Brand: IMI NorgrenManufacturers Part No.: M/42
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Solid State

Supply Voltage

10 to 30V dc

Manufacturer Series

M/4

Compatible with

A44000

LED Indicator

Yes

IP Rating

IP67

Operation

NO

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Country of Origin

Mexico

Product details

M40 Magnetically Operated Switch

The Norgren series of magnetically operated reed switches offer simple and reliable switching, benefiting from very fast response times, with neat and compact low profile units.

Features and Benefits

• Normally open operation with LED indicator
• IP66 protection rating ensuring the unit is protected against dust and water
• The switch is supplied with 2m of cable
• 50 g shock resistance and 35 g vibration resistance
• Plastic body
• Operating temperature range of -20°C to +80˚C
• 10W switching power

Stock information temporarily unavailable.

EGP 28,518.60

EGP 28,518.60 Each (ex VAT)

IMI Norgren Solid State Pneumatic Sensor, IP67, 10 to 30V dc, NO Operation, M/4, with LED indicator

EGP 28,518.60

EGP 28,518.60 Each (ex VAT)

IMI Norgren Solid State Pneumatic Sensor, IP67, 10 to 30V dc, NO Operation, M/4, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Solid State

Supply Voltage

10 to 30V dc

Manufacturer Series

M/4

Compatible with

A44000

LED Indicator

Yes

IP Rating

IP67

Operation

NO

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Country of Origin

Mexico

Product details

M40 Magnetically Operated Switch

The Norgren series of magnetically operated reed switches offer simple and reliable switching, benefiting from very fast response times, with neat and compact low profile units.

Features and Benefits

• Normally open operation with LED indicator
• IP66 protection rating ensuring the unit is protected against dust and water
• The switch is supplied with 2m of cable
• 50 g shock resistance and 35 g vibration resistance
• Plastic body
• Operating temperature range of -20°C to +80˚C
• 10W switching power