Miniature Thrust Cam Follower CFS 5FW, 5mm ID, 10mm OD

RS Stock No.: 125-1227Brand: IKO Nippon ThompsonManufacturers Part No.: CFS 5FW
brand-logo
View all in Cam Followers

Technical Document

Specifications

Roller Diameter

10mm

Roller Length

19mm

Type

Miniature Thrust

Bore Size

5mm

Static Load Rating

1590N

Dynamic Load Rating

1250N

Material

Stainless Steel

Country of Origin

Japan

Product details

Miniature Type Cam Followers CFS

The miniature type cam followers from IKO are some of the smallest cam followers in the world. Designed to be compact, they have a stud diameter ranging from 1.4 mm to 6 mm and an outside diameter from 4 mm to 13 mm.
Cam followers with a thrust washer have high wear and heat resistance between the outer ring and the stud head.
Stainless steel cam followers are corrosion resistant and can be used in oil-inhibited areas, water mist environments and clean rooms.
The CF1.4WV cam follower is the smallest in the world with a stud diameter of only 1.4 mm and an outside diameter of 4 mm. The follower has a hexagon socket enabling easy mounting, a full complement load type and thrust washers.

Features and Benefits

• Hexagon socket hole for easy mounting
• CFS1.4WV has full complement load capacity
• Thrust washer resistant to mounting errors
• CFS & CFSW - Made from high carbon steel
• CFSFW – Made from stainless steel
• Shield type seal structure
• Cylindrical outer ring
• Alvania grease S2

Product Application Information

Suitable for light loaded high accuracy cam mechanisms and linear motion follower bearings. This series can be used in various fields such as precision measuring devices, equipment for electronic parts and office appliances.

Stock information temporarily unavailable.

EGP 4,239.55

EGP 4,239.55 Each (ex VAT)

Miniature Thrust Cam Follower CFS 5FW, 5mm ID, 10mm OD

EGP 4,239.55

EGP 4,239.55 Each (ex VAT)

Miniature Thrust Cam Follower CFS 5FW, 5mm ID, 10mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Roller Diameter

10mm

Roller Length

19mm

Type

Miniature Thrust

Bore Size

5mm

Static Load Rating

1590N

Dynamic Load Rating

1250N

Material

Stainless Steel

Country of Origin

Japan

Product details

Miniature Type Cam Followers CFS

The miniature type cam followers from IKO are some of the smallest cam followers in the world. Designed to be compact, they have a stud diameter ranging from 1.4 mm to 6 mm and an outside diameter from 4 mm to 13 mm.
Cam followers with a thrust washer have high wear and heat resistance between the outer ring and the stud head.
Stainless steel cam followers are corrosion resistant and can be used in oil-inhibited areas, water mist environments and clean rooms.
The CF1.4WV cam follower is the smallest in the world with a stud diameter of only 1.4 mm and an outside diameter of 4 mm. The follower has a hexagon socket enabling easy mounting, a full complement load type and thrust washers.

Features and Benefits

• Hexagon socket hole for easy mounting
• CFS1.4WV has full complement load capacity
• Thrust washer resistant to mounting errors
• CFS & CFSW - Made from high carbon steel
• CFSFW – Made from stainless steel
• Shield type seal structure
• Cylindrical outer ring
• Alvania grease S2

Product Application Information

Suitable for light loaded high accuracy cam mechanisms and linear motion follower bearings. This series can be used in various fields such as precision measuring devices, equipment for electronic parts and office appliances.